Amphenol SATA00102233 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 44 |
| Package Quantity | 840 |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SATA00102233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.