Amphenol SATA00122073 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 44 |
| Orientation | Right Angle |
| Package Quantity | 2660 |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SATA00122073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.