Amphenol SATA1120142 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SATA1120142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.