Amphenol SC000039 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | F |
| Termination Method | Crimp |
| Max Current Rating | 75A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SC000039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.