This 16-contact circular connector features a straight body orientation and is designed for wall mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500VAC. The connector is terminated via soldering and has a pin contact gender.
Amphenol SC00P-24-7P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SC00P-24-7P to view detailed technical specifications.
No datasheet is available for this part.