This 85-position cable mount connector features silver plating and operates over a temperature range of -55°C to 125°C. It is designed for free hanging, cable applications and is available in bulk packaging. The connector is part of the MS Modified series and is not radiation hardened or RoHS compliant.
Amphenol SC06P-40-56P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SC06P-40-56P to view detailed technical specifications.
No datasheet is available for this part.