Amphenol SCE-B-76A06-05SA-002 technical specifications.
| Body Material | Brass |
| Package/Case | 002 |
| Color | Black, Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Material | Brass |
| Mating Cycles | 2000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Working Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE-B-76A06-05SA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.