Amphenol SCE-B-76A06-07SA-002 technical specifications.
| Body Material | Brass |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Material | Brass |
| Mating Cycles | 2000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 115V |
| Working Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE-B-76A06-07SA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
