
Circular connector, receptacle gender, male contacts, 7 positions, 7 contacts. Features brass body and shell material, copper contacts with gold plating. Rated for 3A current, 400V voltage, and 2000 mating cycles. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-38999 standards with IP68 rating. Cable mount, straight orientation, solder termination, and accommodates 23AWG wire.
Amphenol SCE2-B-01K06-07PN technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Mating Cycles | 2000 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Material | Brass |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 23AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2-B-01K06-07PN to view detailed technical specifications.
No datasheet is available for this part.