Amphenol SCE2-B-06K06-07SN technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Material | Plastic |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2-B-06K06-07SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.