
Circular connector featuring 7 female solder contacts with gold plating, designed for 2000 mating cycles. This straight, panel-mount jam nut connector offers a 3A current rating and 400V voltage rating, operating within a -55°C to 125°C temperature range. Constructed with a brass shell and body, it meets MIL-DTL-38999 standards and provides IP68 ingress protection.
Amphenol SCE2-B-76A06-07SN-001 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mating Cycles | 2000 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Material | Brass |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 23AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2-B-76A06-07SN-001 to view detailed technical specifications.
No datasheet is available for this part.