Circular connector, receptacle gender, male pin contacts, 7 positions, 7 contacts. Features brass body and shell material, copper contacts with gold plating, and silver plating. Rated for 3A current and 400V voltage, operating between -55°C and 125°C. Cable mount, straight orientation, solder termination, and IP68 rating. Designed for MIL-DTL-38999 applications.
Amphenol SCE2-B-L1K06-07PN technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Material | Brass |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2-B-L1K06-07PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.