Amphenol SCE2-B-L1T08-19PA-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| Max Current Rating | 3A |
Download the complete datasheet for Amphenol SCE2-B-L1T08-19PA-003 to view detailed technical specifications.
No datasheet is available for this part.