Amphenol SCE2B76A0712SN001 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SCE2, Terrapin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2B76A0712SN001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.