Amphenol SCM049000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin, Lead |
| Current | 20A |
| Depth | 13.97mm |
| Length | 21.84mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SCM049000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.