Amphenol SD308-6104PA2-000 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SD308-6104PA2-000 to view detailed technical specifications.
No datasheet is available for this part.