This Amphenol SD308-B25-P-B-1-000 is a 25-contact D-subminiature I/O connector with a straight orientation and solder termination. It is available in bulk packaging and features a 2.54mm pitch. The connector is not radiation hardened and is not RoHS compliant. It is designed for through-hole mounting.
Amphenol SD308-B25-P-B-1-000 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SD308-B25-P-B-1-000 to view detailed technical specifications.
No datasheet is available for this part.