Amphenol SD308-C62SB1-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Tin, Aluminium |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SD308-C62SB1-000 to view detailed technical specifications.
No datasheet is available for this part.