This 9-contact D-subminiature connector features a right-angle body orientation and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 120VDC. The connector has a maximum current rating of 5A and is suitable for use in applications where high-speed data transfer is required.
Amphenol SD308-E09-P-A-1-000 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Height (mm) | 13.56 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 120VDC |
| Cage Code | 59PE0 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol SD308-E09-P-A-1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.