This 9-contact through-hole D-subminiature connector features a copper alloy contact material with gold plating and a maximum current rating of 5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 120V AC and is suitable for through-hole mounting. It has a straight orientation and a 2.54mm pitch, with tin and aluminium plating on the shell.
Amphenol SD308-E09PB1-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Tin, Aluminium |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SD308-E09PB1-000 to view detailed technical specifications.
No datasheet is available for this part.