This D-Subminiature connector features 9 contacts with a max current rating of 5A and a max voltage rating of 120V AC. It has a through hole mount and operates over a temperature range of -55°C to 125°C. The contacts are made of copper alloy with gold plating and have a tin and aluminium plating on the shell. The connector has a straight orientation and a 2.54mm pitch.
Amphenol SD308-E09SB1-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Tin, Aluminium |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SD308-E09SB1-000 to view detailed technical specifications.
No datasheet is available for this part.