Amphenol SD308-E15-P-C-1-000 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SD308-E15-P-C-1-000 to view detailed technical specifications.
No datasheet is available for this part.