The SD308-E15-S-B-1-000 is a 15-contact female connector with a straight orientation and 2.54mm pitch. It is designed for through-hole mounting and features a solder termination. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol SD308-E15-S-B-1-000 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SD308-E15-S-B-1-000 to view detailed technical specifications.
No datasheet is available for this part.