Amphenol SD308E09SC1-000 technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SD308E09SC1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.