Amphenol SDB-09AMMM-SL7A01 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SDB-09AMMM-SL7A01 to view detailed technical specifications.
No datasheet is available for this part.