Amphenol SF0915-6200-03 technical specifications.
| Attenuation Value | 3dB |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF0915-6200-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.