Amphenol SF0915-6200-05 technical specifications.
| Gender | Male to Female |
| Impedance | 50R |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | SVK |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0915-6200-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.