Amphenol SF0915-6200-08 technical specifications.
| Attenuation Value | 8dB |
| Package/Case | SMA |
| Impedance | 50R |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0915-6200-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.