Amphenol SF0929-6200-03 technical specifications.
| Attenuation Value | 3dB |
| Package/Case | SMA |
| Gender | Male to Female |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0929-6200-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
