Amphenol SF0929-6200-125 technical specifications.
| Package/Case | SMA |
| Gender | Male to Female |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0929-6200-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
