Amphenol SF0929-6200-30 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0929-6200-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.