Amphenol SF0930-6200-04 technical specifications.
| Attenuation Value | 4dB |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF0930-6200-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.