
Attenuators - Interconnects SMA M to F Atten 18 GHz
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 10dB |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Packaging | Tray |
| RoHS | Compliant |
