Amphenol SF1103-6001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TEFLON |
| Reliability | MIL-C-39012 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SF1103-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.