Amphenol SF1112-6031 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1112-6031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.