Amphenol SF1112-6033 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Plating | Passivated |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1112-6033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.