Amphenol SF1112-6058 technical specifications.
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1112-6058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.