RF adapter with 2.92mm female to SMA female interfaces, operating up to 26.5 GHz. Features a stainless steel body, gold-plated center contact made of copper, and a PTFE dielectric. Designed for 50 Ohm impedance and offers 500 mating cycles. Mounts free-hanging.
Amphenol SF1115-6005 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1115-6005 to view detailed technical specifications.
No datasheet is available for this part.
