
RF adapter, 2.92mm female to SMA male, facilitating inter-series connectivity. Features stainless steel body, gold-plated copper center contact, and PTFE dielectric for reliable performance. Operates at 50 Ohm impedance up to a maximum frequency of 26.5 GHz, with a mating cycle rating of 500. Designed for free-hanging mounting.
Amphenol SF1115-6007 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1115-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
