RF connector adapter, SVK-SVK, featuring a female to male gender configuration. This free-hanging adapter boasts a 50 Ohm impedance and operates up to a maximum frequency of 40GHz. Constructed with a stainless steel body, gold-plated center contact, and copper contact material, it offers 500 mating cycles. The dielectric is made of polyetherimide, and the component is RoHS compliant.
Amphenol SF1116-6002 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Polyetherimide |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1116-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.