
RF connector adapter featuring a 50 Ohm impedance and a maximum frequency of 40GHz. Constructed with a stainless steel body, gold-plated center contact, and copper contact material. This free-hanging, female-to-female adapter offers 500 mating cycles and utilizes a polyetherimide dielectric.
Amphenol SF1116-6004 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Polyetherimide |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1116-6004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.