
RF connector adapter featuring SMA package, constructed with a stainless steel body and copper contact material. Offers 50 Ohm impedance and gold-plated center contact for optimal signal integrity. Designed for free-hanging mounting, this adapter supports up to 500 mating cycles and operates at a maximum frequency of 40GHz. Both connector interfaces are male gender type.
Amphenol SF1116-6007 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Polyetherimide |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1116-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.