Amphenol SF1116-6014 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1116-6014 to view detailed technical specifications.
No datasheet is available for this part.