Amphenol SF1116-6025 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 50GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Passivated |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1116-6025 to view detailed technical specifications.
No datasheet is available for this part.