RF Connector Adapter, featuring stainless steel body and gold-plated center contact and contacts for superior conductivity. This straight, free-hanging adapter offers 50 Ohm impedance and a maximum frequency of 50GHz, suitable for demanding applications. Constructed with a copper contact material and polyetherimide dielectric, it supports 500 mating cycles. RoHS compliant and passivated for enhanced durability.
Amphenol SF1116-6039 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 50GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1116-6039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.