
Straight RF connector adapter featuring SMA to ZMA interfaces, with male-male gender configuration. Constructed with a stainless steel body and copper center contact plated in gold, utilizing a PTFE dielectric. This free-hanging adapter operates at 50 Ohm impedance, supports up to 500 mating cycles, and offers a maximum frequency of 12.4GHz. Supplied in bulk packaging.
Amphenol SF1122-6031 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1122-6031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
