Straight RF connector adapter, featuring SMA to SMPM interface with jack-plug gender configuration. Constructed with a stainless steel body and PTFE dielectric, it offers 50 Ohm impedance and a maximum frequency of 18GHz. The center contact is gold-plated copper, ensuring reliable signal transmission with a mating cycle rating of 100. Designed for free-hanging mounting, this adapter is supplied in bulk packaging.
Amphenol SF1132-6027 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1132-6027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.