Amphenol SF1132-6029 technical specifications.
| Adapter Style | Straight |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Series | SMPM |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1132-6029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.