Amphenol SF1133-6004 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Mating Cycles | 500 |
| Max Frequency | 50GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Passivated |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1133-6004 to view detailed technical specifications.
No datasheet is available for this part.
