The SF1134-6007 SMA-PTNC Adapter from Amphenol features a straight body orientation and a gold over copper contact plating. It has a product length of 31.24mm and a product depth of 17.46mm. The adapter operates at frequencies up to 18G and has an impedance of 50 ohms. It is designed to withstand temperatures between -65C and 165C.
Amphenol SF1134-6007 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 31.24 |
| Product Depth (mm) | 17.46 |
| Type | SMA-PTNC Adapter |
| Gender | RCP/RCP |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol SF1134-6007 to view detailed technical specifications.
No datasheet is available for this part.